There are no models available for this part yet.
Overview of ELFH12250 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFH12250 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APC1252-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
136 In Stock |
|
$1.2105 / $3.0900 | Buy Now | |
DISTI #
70026635
|
RS | Terminal Block Connector, PCB, 12, 5.08 mm, Vert., Black, 15 A, 300 V | Amphenol Pcd ELFH12250 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $1.8000 | RFQ |
CAD Models for ELFH12250 by Amphenol PCD
Related Parts for ELFH12250
-
1746198Terminals and Terminal Blocks
-
SSW-107-02-S-D-LLHeaders and Edge Type Connectors
-
UMK105CG180JV-FFixed Capacitors
-
2-5178238-9D Type Connectors
-
5055558-3Other Interconnects
-
DT3316P-332Fixed Inductors
-
JXR1-0001NLTelecom and Datacom Connectors
-
BMA280Other Analog ICs
-
LXDC2HN33A-136Power Supply Modules