Part Details for ELFH20210E by Amphenol PCD
Overview of ELFH20210E by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH20210E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH20210E-ND
|
DigiKey | .200"/5.08MM R/A HDR CLOSED ENDS Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5280 | Buy Now |
DISTI #
70026653
|
RS | Conn, Term Blk, PCB, 20, 5.08 mm, Horiz., Black, 15 A, 300 V, w/ Locking Ears | Amphenol Pcd ELFH20210E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.2800 / $4.1000 | Buy Now |
DISTI #
PCDELFH20210E
|
Heilind Electronics | .200/5.08MM R/A HDR CLOSED EN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFH20210E
|
Interstate Connecting Components | .200/5.08MM R/A HDR CLOSED EN | 0 |
|
Buy Now |