Part Details for ELFK02410 by Amphenol PCD
Overview of ELFK02410 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFK02410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFK02410-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
PCDELFK02410
|
Heilind Electronics | .300/7.62MM 45 ANGLED PLUG, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFK02410
|
Interstate Connecting Components | .300/7.62MM 45 ANGLED PLUG, | 0 |
|
Buy Now |