There are no models available for this part yet.
Overview of ELFK0511GE by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFK0511GE by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFK0511GE-ND
|
DigiKey | 5MM/.197" 45 ANGLED PLUG W/EARS Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4020 | Buy Now | |
DISTI #
PCDELFK0511GE
|
Heilind Electronics | 5MM/.197 45 ANGLED PLUG W/EA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDELFK0511GE
|
Interstate Connecting Components | 5MM/.197 45 ANGLED PLUG W/EA | 0 |
|
Buy Now |