Part Details for ELFP04410 by Amphenol PCD
Overview of ELFP04410 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP04410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1187-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.62MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4120 | Buy Now |
DISTI #
PCDELFP04410
|
Heilind Electronics | .300/7.62MM R/A PLUG, BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFP04410
|
Interstate Connecting Components | .300/7.62MM R/A PLUG, BLACK | 0 |
|
Buy Now |