Part Details for ELFP04410E by Amphenol Corporation
Overview of ELFP04410E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP04410E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP04410E
|
Avnet Americas | RIGHT ANGLE PLUG .300" EARED - Bulk (Alt: ELFP04410E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFP04410E
ELFP04410E CAD Models
ELFP04410E Part Data Attributes:
|
ELFP04410E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFP04410E
Amphenol Corporation
Barrier Strip Terminal Block
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYPHENYLENE OXIDE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFP04410E
This table gives cross-reference parts and alternative options found for ELFP04410E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFP04410E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EDGK-5.08-04P-14-1000A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFP04410E vs 2EDGK-5.08-04P-14-1000A(H) |
CIF04001 | Barrier Strip Terminal Block | Sauro srl | ELFP04410E vs CIF04001 |
7ESDV-04P | Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFP04410E vs 7ESDV-04P |