Part Details for ELFP05410 by Amphenol Corporation
Overview of ELFP05410 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP05410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP05410
|
Avnet Americas | Conn Terminal Block PL 5 POS 7.62mm Screw RA Cable Mount 15A - Bulk (Alt: ELFP05410) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFP05410
|
Mouser Electronics | Pluggable Terminal Blocks Power Plug .3in 5 Pos. R/A RoHS: Compliant | 0 |
|
$2.7500 / $5.6400 | Order Now |
Part Details for ELFP05410
ELFP05410 CAD Models
ELFP05410 Part Data Attributes
|
ELFP05410
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFP05410
Amphenol Corporation
Barrier Strip Terminal Block
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYPHENYLENE OXIDE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.309 mm2 | |
Wire Gauge | 12 AWG |