Part Details for ELFP1321GE by Amphenol Corporation
Overview of ELFP1321GE by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP1321GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP1321GE
|
Avnet Americas | Conn Terminal Block F 13 POS 5.08mm Screw RA Panel Mount 15A - Bulk (Alt: ELFP1321GE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFP1321GE
|
Avnet Americas | Conn Terminal Block F 13 POS 5.08mm Screw RA Panel Mount 15A - Bulk (Alt: ELFP1321GE) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFP1321GE
ELFP1321GE CAD Models
ELFP1321GE Part Data Attributes:
|
ELFP1321GE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFP1321GE
Amphenol Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |