Part Details for ELFT08261 by Amphenol Corporation
Overview of ELFT08261 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT08261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT08261
|
Avnet Americas | Conn Terminal Block F 8 POS 10.16mm Screw ST Cable Mount 15A - Bulk (Alt: ELFT08261) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFT08261
|
TTI | Pluggable Terminal Blocks HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for ELFT08261
ELFT08261 CAD Models
ELFT08261 Part Data Attributes
|
ELFT08261
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFT08261
Amphenol Corporation
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |