There are no models available for this part yet.
Overview of ELFT08460 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFT08460 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFT08460-ND
|
DigiKey | TERM BLOCK PLUG 8POS 7.62MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5730 | Buy Now | |
DISTI #
PCDELFT08460
|
Heilind Electronics | 7.62MM/.300 STRAIGHT PLUG-BOT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDELFT08460
|
Interstate Connecting Components | 7.62MM/.300 STRAIGHT PLUG-BOT | 0 |
|
Buy Now |