Part Details for ELG-100-42A-3Y by Mean Well
Overview of ELG-100-42A-3Y by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELG-100-42A-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-100-42A-3Y-ND
|
DigiKey | LED AC/DC DRIVER 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$39.0616 / $45.6700 | Buy Now |
DISTI #
ELG-100-42A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP67 46.2V 2.28A - Boxed Product (Development Kits) (Alt: ELG-100-42A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0800 | Buy Now |
DISTI #
709-ELG-100-42A-3Y
|
Mouser Electronics | LED Power Supplies 95.76W 42V2.28A IP65 CC + CV Io and Vo adj w/pot 3 Wire Input RoHS: Compliant | 0 |
|
$39.0600 / $45.6700 | Order Now |
DISTI #
75074364
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 100W, 42Vout, ELG-100 | MEAN WELL ELG-100-42A-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3600 / $38.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 95.76W - Adj: 42 Vdc @ 2,280mA - Dim: No | 0 |
|
$33.3000 / $37.6000 | Buy Now |
DISTI #
ELG-100-42A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP67 46.2V 2.28A - Boxed Product (Development Kits) (Alt: ELG-100-42A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0800 | Buy Now |
DISTI #
ELG-100-42A-3Y
|
TME | Power supply: switched-mode, LED, 96W, 42VDC, 1.14÷2.28A, IP65 Min Qty: 1 | 0 |
|
$33.3000 / $37.6000 | RFQ |
DISTI #
ELG-100-42A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP67 46.2V 2.28A - Boxed Product (Development Kits) (Alt: ELG-100-42A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.0800 | Buy Now |
DISTI #
000000000007164056
|
Sager | LED Power Supplies 95.76W 42V2.28A IP65 CC + CV Io and Vo adj w/pot 3 Wire Input Min Qty: 1 | 0 |
|
$33.2600 / $37.6200 | Buy Now |
Part Details for ELG-100-42A-3Y
ELG-100-42A-3Y CAD Models
ELG-100-42A-3Y Part Data Attributes
|
ELG-100-42A-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-100-42A-3Y
Mean Well
1 Output, 95.76W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.28 A | |
Output Voltage-Max | 46.2 V | |
Output Voltage-Min | 37.8 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088383 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 95.76 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s | |
Width | 63 mm |