Part Details for ELG-100-54AB-3Y by Mean Well
Overview of ELG-100-54AB-3Y by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELG-100-54AB-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-100-54AB-3Y-ND
|
DigiKey | LED AC/DC DRIVER 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$41.6928 / $45.6000 | Buy Now |
DISTI #
ELG-100-54AB-3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 0.89A to 1.78A Single-OUT 48.6V to 59.4V 96.12W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-100-54AB-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
709-ELG-100-54AB-3Y
|
Mouser Electronics | LED Power Supplies 96.12W 54V1.78A IP65 CC + CV Io and Vo adj w/pot + 3 in 1 Dimming 3 Wire Input RoHS: Compliant | 0 |
|
$41.6900 / $45.6000 | Order Now |
DISTI #
71787372
|
RS | Power Supply, AC-DC, LED Driver, 100W, 54V@1.78A, 100-305V In | MEAN WELL ELG-100-54AB-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.3400 | Buy Now |
|
Onlinecomponents.com | Constant Current/Voltage LED Driver - 100W - 54V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
ELG-100-54AB-3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 0.89A to 1.78A Single-OUT 48.6V to 59.4V 96.12W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-100-54AB-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.1000 / $40.9000 | Buy Now |
DISTI #
ELG-100-54AB-3Y
|
TME | Power supply: switched-mode, LED, 96.12W, 54VDC, 0.89÷1.78A, IP65 Min Qty: 1 | 0 |
|
$36.1000 / $40.9000 | RFQ |
DISTI #
000000000005944764
|
Sager | LED Power Supplies 96.12W 54V1.78A IP65 CC + CV Io and Vo adj w/pot + 3 in 1 Dimming 3 Wire Input Min Qty: 1 | 0 |
|
$36.1200 / $40.8500 | Buy Now |
DISTI #
3223820
|
Farnell | LED DRIVER, CONST CURRENT/VOLT, 96.12W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$45.3354 | Buy Now |
Part Details for ELG-100-54AB-3Y
ELG-100-54AB-3Y CAD Models
ELG-100-54AB-3Y Part Data Attributes:
|
ELG-100-54AB-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-100-54AB-3Y
Mean Well
1 Output, 96.12W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.78 A | |
Output Voltage-Max | 59.4 V | |
Output Voltage-Min | 48.6 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.123736 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 96.12 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s | |
Width | 63 mm |