Part Details for ELG-100-C350D2 by Mean Well
Overview of ELG-100-C350D2 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-100-C350D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-100-C350D2-ND
|
DigiKey | LED CC AC/DC DRIVER 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.8736 / $47.1600 | Buy Now |
DISTI #
ELG-100-C350D2
|
Avnet Americas | LED DRVR Module 1-CH IP67 286V 0.35A - Boxed Product (Development Kits) (Alt: ELG-100-C350D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$39.6000 / $44.8000 | Buy Now |
DISTI #
709-ELG100-C350D2
|
Mouser Electronics | LED Power Supplies 350mA143-286V 100.1W CC Timer dimming RoHS: Compliant | 0 |
|
$40.8700 / $47.1600 | Order Now |
DISTI #
71787338
|
RS | Power Supply, AC-DC, LED Driver, 100W, 200-305V@350mA,100-305V In | MEAN WELL ELG-100-C350D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$47.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 100.1W - Dim: 286 Vdc (OC) @ 350mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$39.6000 / $44.8000 | Buy Now |
DISTI #
000000000005944783
|
Sager | LED Power Supplies 350mA143-286V 100.1W CC Timer dimming Min Qty: 1 | 0 |
|
$39.6500 / $44.8400 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 100.1W - Dim: 286 Vdc (OC) @ 350mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$39.6000 / $44.8000 | Buy Now |
Part Details for ELG-100-C350D2
ELG-100-C350D2 CAD Models
ELG-100-C350D2 Part Data Attributes:
|
ELG-100-C350D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-100-C350D2
Mean Well
1 Output, 100.1W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 199 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 286 V | |
Output Voltage-Min | 143 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100.1 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |