Part Details for ELG-150-12 by Mean Well
Overview of ELG-150-12 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1475-ND
|
DigiKey | LED DRVR CC/CV AC/DC 6-12V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$41.5312 / $45.4200 | Buy Now |
DISTI #
ELG-150-12
|
Avnet Americas | LED DRVR Module 1-CH IP67 12V 10A - Boxed Product (Development Kits) (Alt: ELG-150-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG150-12
|
Mouser Electronics | LED Power Supplies 12V 10A 120W CC+CV IP67 Io/Vo fixed RoHS: Compliant | 0 |
|
$41.5300 / $45.4200 | Order Now |
DISTI #
70696417
|
RS | Power Supply, AC-DC, 150W,12V/ 10A Single Output with PFC LED | MEAN WELL ELG-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$42.0100 / $45.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
33 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
55234955
|
Verical | AC/DC LED Power Supply 120W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2105 | Americas - 32 |
|
$45.6637 / $51.5190 | Buy Now |
DISTI #
ELG-150-12
|
TME | Power supply: switched-mode, LED, 120W, 12VDC, 10A, 180÷295VAC Min Qty: 1 | 0 |
|
$36.0000 / $40.7000 | RFQ |
DISTI #
000000000005402385
|
Sager | LED Power Supplies 12V 10A 120W CC+CV IP67 Io/Vo fixed Min Qty: 1 | 11 |
|
$35.9500 / $40.6600 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
33 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
Part Details for ELG-150-12
ELG-150-12 CAD Models
ELG-150-12 Part Data Attributes
|
ELG-150-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-12
Mean Well
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.68 s | |
Width | 63 mm |