Part Details for ELG-150-24AB by Mean Well
Overview of ELG-150-24AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-24AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-24AB-ND
|
DigiKey | LED AC/DC DRIVER 150W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.7632 / $48.9600 | Buy Now |
DISTI #
ELG-150-24AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 3.2A to 6.25A Single-OUT 21.6V to 26.4V 150W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-24AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.8000 / $43.9000 | Buy Now |
DISTI #
709-ELG-150-24AB
|
Mouser Electronics | LED Power Supplies 150W 24V 6.25A CC+CV IP65 Io/Vo Adj W/Pot + 3in1 Dimming RoHS: Compliant | 0 |
|
$44.7600 / $48.9600 | Order Now |
DISTI #
71787437
|
RS | Power Supply, AC-DC, LED Driver, 150W, 24V@6.25A, 100-305V In | MEAN WELL ELG-150-24AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current/Voltage LED Driver - 150W - 24V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$38.8000 / $43.9000 | Buy Now |
DISTI #
ELG-150-24AB
|
TME | Power supply: switched-mode, LED, 105W, 24VDC, 3.2÷6.25A, IP65 Min Qty: 1 | 1 |
|
$38.8000 / $43.9000 | Buy Now |
|
Master Electronics | Constant Current/Voltage LED Driver - 150W - 24V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$38.8000 / $43.9000 | Buy Now |
Part Details for ELG-150-24AB
ELG-150-24AB CAD Models
ELG-150-24AB Part Data Attributes
|
ELG-150-24AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-24AB
Mean Well
1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.68 s | |
Width | 63 mm |