Part Details for ELG-150-42DA by Mean Well
Overview of ELG-150-42DA by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L42DAP000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 48 Position Solder-to-Board. | |
HM1L42DAP000H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 48 Position Solder-to-Board. |
Price & Stock for ELG-150-42DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4432
|
Newark | Led Driv, Constant Current/Volt, 150W, Power Supply Applications:-, Output Power Max:150W, Output Voltage Max:42V, Output Current:3.57A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V Rohs Compliant: Yes |Mean Well ELG-150-42DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$54.9300 / $63.3200 | Buy Now |
DISTI #
1866-ELG-150-42DA-ND
|
DigiKey | LED AC/DC DRIVER 150W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$47.9756 | Buy Now |
DISTI #
ELG-150-42DA
|
Avnet Americas | LED DRVR Module 1-CH IP67 42V 3.57A - Boxed Product (Development Kits) (Alt: ELG-150-42DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
709-ELG-150-42DA
|
Mouser Electronics | LED Power Supplies 42V 3.57A 150W CC+CVIP67 DALI function RoHS: Compliant | 5 |
|
$46.2500 / $55.8800 | Buy Now |
DISTI #
71787470
|
RS | Power Supply, AC-DC, LED Driver, 150W, 42V@3.57A, 100-305V In | MEAN WELL ELG-150-42DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0500 / $56.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 150W - Dim: 42 Vdc @ 3,570mA - Dim: DALI RoHS: Compliant | 0 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
80553120
|
Verical | AC/DC LED Power Supply 150W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$48.1644 / $56.6522 | Buy Now |
DISTI #
ELG-150-42DA
|
TME | Power supply: switching, Communication: DALI, LED, 150W, 42VDC Min Qty: 1 | 55 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
000000000005944824
|
Sager | LED Power Supplies 42V 3.57A 150W CC+CVIP67 DALI function Min Qty: 1 | 0 |
|
$41.7000 / $47.1000 | Buy Now |
Part Details for ELG-150-42DA
ELG-150-42DA CAD Models
ELG-150-42DA Part Data Attributes
|
ELG-150-42DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-42DA
Mean Well
1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.57 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.68 s | |
Width | 63 mm |