Part Details for ELG-150-C1050A by Mean Well
Overview of ELG-150-C1050A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1050ACN8#PBF | Analog Devices | Prec Zero-Drift Op Amp w/ Int |
Price & Stock for ELG-150-C1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5122-ND
|
DigiKey | LED POWER SUPPLIES 150.15W 1050M Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$37.0844 / $43.1400 | Buy Now |
DISTI #
ELG-150-C1050A
|
Avnet Americas | LED DRVR Module 1-CH IP67 143V 1.05A - Boxed Product (Development Kits) (Alt: ELG-150-C1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG150-C1050A
|
Mouser Electronics | LED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output RoHS: Compliant | 5 |
|
$37.1100 / $41.9500 | Buy Now |
DISTI #
70696458
|
RS | Power Supply, AC-DC, 150W,72143V/ 1050mA Constant Current | MEAN WELL ELG-150-C1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 105W - Adj: 151 Vdc (OC) @ 1,050mA - Dim: No RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
77354151
|
Verical | AC/DC LED Power Supply 150.15W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$41.8320 / $47.2920 | Buy Now |
DISTI #
ELG-150-C1050A
|
TME | Power supply: switching, LED, 150W, 72÷143VDC, 525÷1050mA, IP65 Min Qty: 1 | 20 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
000000000005395893
|
Sager | LED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output Min Qty: 1 | 16 |
|
$36.0000 / $40.7000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 105W - Adj: 151 Vdc (OC) @ 1,050mA - Dim: No RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$36.0000 / $40.7000 | Buy Now |
Part Details for ELG-150-C1050A
ELG-150-C1050A CAD Models
ELG-150-C1050A Part Data Attributes
|
ELG-150-C1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C1050A
Mean Well
1 Output, 150.15W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 143 V | |
Output Voltage-Min | 72 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150.15 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |