Part Details for ELG-150-C1050AB3Y by Mean Well
Overview of ELG-150-C1050AB3Y by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-C1050AB3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C1050AB3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 150W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$40.6138 | Buy Now |
DISTI #
ELG-150-C1050AB3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 72V to 143V 150.15W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-C1050AB3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.8000 / $43.9000 | Buy Now |
DISTI #
709-ELG-150C1050AB3Y
|
Mouser Electronics | LED Power Supplies 150.15W 1050mA 151VIP65 CC Io adj w/pot + 3 in 1 Dimming 3 Wire Input RoHS: Compliant | 0 |
|
$41.6800 / $45.2900 | Order Now |
DISTI #
71787399
|
RS | Power Supply, AC-DC, LED Driver, 150W, 100-180V@1050mA, 100-305V In | MEAN WELL ELG-150-C1050AB3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4900 / $52.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 150W - 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$38.8000 / $43.9000 | Buy Now |
DISTI #
ELG-150-C1050AB-3Y
|
TME | Power supply: switching, LED, 150.15W, 72÷143VDC, 525÷1050mA, IP65 Min Qty: 1 | 0 |
|
$38.8000 / $43.9000 | RFQ |
DISTI #
000000000005944841
|
Sager | LED Power Supplies 150.15W 1050mA 151VIP65 CC Io adj w/pot + 3 in 1 Dimming 3 Wire Input Min Qty: 1 | 0 |
|
$38.8000 / $43.9000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 150W - 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$38.8000 / $43.9000 | Buy Now |
Part Details for ELG-150-C1050AB3Y
ELG-150-C1050AB3Y CAD Models
ELG-150-C1050AB3Y Part Data Attributes
|
ELG-150-C1050AB3Y
Mean Well
Buy Now
|
Compare Parts:
ELG-150-C1050AB3Y
Mean Well
|
Samacsys Manufacturer | Mean Well |