Part Details for ELG-150-C1400DA by Mean Well
Overview of ELG-150-C1400DA by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C1400DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5129-ND
|
DigiKey | LED POWER SUPPLIES 1400MA54-107V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.0400 / $49.6600 | Buy Now |
DISTI #
ELG-150-C1400DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-150-C1400DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$57.7600 | Buy Now |
DISTI #
709-ELG150-C1400DA
|
Mouser Electronics | LED Power Supplies 1400mA54-107V 149.8W IP67 DALI function RoHS: Compliant | 5 |
|
$43.0400 / $49.6600 | Buy Now |
DISTI #
71787424
|
RS | Power Supply, AC-DC, LED Driver, 150W, 100-180V@1400mA, 100-305V In | MEAN WELL ELG-150-C1400DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 105W - Dim: 115 Vdc (OC) @ 1,400mA - Dim: DALI RoHS: Compliant |
1 In Stock |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
ELG-150-C1400DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-150-C1400DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$57.7600 | Buy Now |
DISTI #
ELG-150-C1400DA
|
TME | Power supply: switched-mode, Communication: DALI, LED, 150W, 1.4A Min Qty: 1 | 0 |
|
$41.7000 / $47.1000 | RFQ |
DISTI #
ELG-150-C1400DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-150-C1400DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$57.7600 | Buy Now |
DISTI #
000000000005944852
|
Sager | LED Power Supplies 1400mA54-107V 149.8W IP67 DALI function Min Qty: 1 | 0 |
|
$41.6600 / $47.1200 | Buy Now |
Part Details for ELG-150-C1400DA
ELG-150-C1400DA CAD Models
ELG-150-C1400DA Part Data Attributes
|
ELG-150-C1400DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C1400DA
Mean Well
1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |