There are no models available for this part yet.
Overview of ELG-150-C1750D2 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for ELG-150-C1750D2 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C1750D2-ND
|
DigiKey | LED CC AC/DC DRIVER 150W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.8575 | Buy Now | |
DISTI #
ELG-150-C1750D2
|
Avnet Americas | LED Driver Module Time Scheme 1750mA Single-OUT 43V to 86V 150.5W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-C1750D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.5000 / $48.1000 | Buy Now | |
DISTI #
709-ELG150-C1750D2
|
Mouser Electronics | LED Power Supplies 1750mA 43-86V 150.5W CC Timer dimming RoHS: Compliant | 0 |
|
$43.7300 / $50.7200 | Order Now | |
DISTI #
75074414
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1750mA, ELG-150-C Serie | MEAN WELL ELG-150-C1750D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6400 / $51.2300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1200 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 150.5W - Dim: 94 Vdc (OC) @ 1,750mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now | ||
DISTI #
ELG-150-C1750D2
|
TME | Power supply: switching, LED, 150.5W, 43÷86VDC, 1.75A, 100÷305VAC Min Qty: 1 | 1 |
|
$42.5000 / $48.1000 | Buy Now | |
DISTI #
000000000005944857
|
Sager | LED Power Supplies 1750mA 43-86V 150.5W CC Timer dimming Min Qty: 1 | 0 |
|
$42.5000 / $48.1000 | Buy Now | |
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 150.5W - Dim: 94 Vdc (OC) @ 1,750mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |
CAD Models for ELG-150-C1750D2 by Mean Well
Part Data Attributes for ELG-150-C1750D2 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, CSA, EN, UL
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
219 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.75 A
|
Output Voltage-Max
|
86 V
|
Output Voltage-Min
|
43 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE
|
Seated Height-Max
|
35.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
150.5 W
|
Trim/Adjustable Output
|
YES
|
Width
|
63 mm
|