Part Details for ELG-150-C1750D23Y by Mean Well
Overview of ELG-150-C1750D23Y by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-C1750D23Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C1750D23Y-ND
|
DigiKey | LED CC AC/DC DRIVER 150W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.8575 | Buy Now |
DISTI #
ELG-150-C1750D23Y
|
Avnet Americas | LED Driver Module Time Scheme 1.75A 1-CH 43V to 86V 150.5W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-C1750D23Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
709-ELG-150C1750D23Y
|
Mouser Electronics | LED Power Supplies 1750mA 43-86V 150.5WCC IP67 Smart Timer dimming 3 wire input RoHS: Compliant | 0 |
|
$43.7300 / $50.7200 | Order Now |
DISTI #
75074415
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1750mA, ELG-150-C Serie | MEAN WELL ELG-150-C1750D23Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6400 / $51.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1200 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 150W - 1750mA - Io Pot Adjustment - Smart Timer Dimming & Program Function RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
000000000005944858
|
Sager | LED Power Supplies 1750mA 43-86V 150.5WCC IP67 Smart Timer dimming 3 wire input Min Qty: 1 | 0 |
|
$42.5000 / $48.1000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 150W - 1750mA - Io Pot Adjustment - Smart Timer Dimming & Program Function RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |