Part Details for ELG-150-C1750DA3Y by Mean Well
Overview of ELG-150-C1750DA3Y by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-C1750DA3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C1750DA3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 150W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.0400 / $49.6600 | Buy Now |
DISTI #
ELG-150-C1750DA3Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-150-C1750DA3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
709-ELG-150C1750DA3Y
|
Mouser Electronics | LED Power Supplies 1750mA 43-86V 150.5WCC IP67 DALI function 3 Wire Input RoHS: Compliant | 0 |
|
$43.0400 / $49.6600 | Order Now |
DISTI #
71787431
|
RS | Power Supply, AC-DC, LED Driver, 150W, 100-180V@1750mA, 100-305V In | MEAN WELL ELG-150-C1750DA3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6800 / $49.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1400 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 150W - 1750mA - Io Pot Adjustment - DALI Control RoHS: Compliant | 0 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
ELG-150-C1750DA-3Y
|
TME | Power supply: switched-mode, Communication: DALI, LED, 150.5W Min Qty: 1 | 1 |
|
$41.7000 / $47.1000 | Buy Now |
DISTI #
000000000005944860
|
Sager | LED Power Supplies 1750mA 43-86V 150.5WCC IP67 DALI function 3 Wire Input Min Qty: 1 | 0 |
|
$41.6600 / $47.1200 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 150W - 1750mA - Io Pot Adjustment - DALI Control RoHS: Compliant | 0 |
|
$41.7000 / $47.1000 | Buy Now |