Part Details for ELG-150-C500BE by Mean Well
Overview of ELG-150-C500BE by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C500BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG-150-C500BE
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 500mA Single-OUT 150V to 270V 135W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-C500BE) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 105W - Dim: 315 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$44.4200 / $54.2000 | Buy Now |
DISTI #
ELG-150-C500BE
|
TME | Power supply: switching, LED, 135W, 150÷270VDC, 500mA, 100÷305VAC Min Qty: 1 | 1 |
|
$45.8000 / $51.8000 | Buy Now |
DISTI #
000000000005944870
|
Sager | LED Power Supplies 500mA 150-300V 150W IP67 Auxiliary Power Min Qty: 1 | 0 |
|
$45.7900 / $53.0000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 105W - Dim: 315 Vdc (OC) @ 500mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant | 0 |
|
$44.4200 / $54.2000 | Buy Now |
Part Details for ELG-150-C500BE
ELG-150-C500BE CAD Models
ELG-150-C500BE Part Data Attributes
|
ELG-150-C500BE
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C500BE
Mean Well
1 Output, 135W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 270 V | |
Output Voltage-Min | 150 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 135 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |