Part Details for ELG-200-C1400AB3Y by Mean Well
Overview of ELG-200-C1400AB3Y by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C1400AB3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-C1400AB3Y-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7500 | Buy Now |
DISTI #
ELG-200-C1400AB3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 71V to 142V 198.8W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-C1400AB3Y) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG-200C1400AB3Y
|
Mouser Electronics | LED Power Supplies 198.8W71-142V 1400mACC IP65 Io Adj w/pot + 3in1 Dimming 3 Wire Input RoHS: Compliant | 0 |
|
$51.9000 / $54.9400 | Order Now |
DISTI #
71787488
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@1400mA,100-305V In | MEAN WELL ELG-200-C1400AB3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0400 / $63.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 200W - 1400mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
000000000005944909
|
Sager | LED Power Supplies 198.8W71-142V 1400mACC IP65 Io Adj w/pot + 3in1 Dimming 3 Wire Input Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 200W - 1400mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for ELG-200-C1400AB3Y
ELG-200-C1400AB3Y CAD Models
ELG-200-C1400AB3Y Part Data Attributes
|
ELG-200-C1400AB3Y
Mean Well
Buy Now
|
Compare Parts:
ELG-200-C1400AB3Y
Mean Well
|
Samacsys Manufacturer | Mean Well |