Part Details for ELG-200-C2100B by Mean Well
Overview of ELG-200-C2100B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C2100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-C2100B-ND
|
DigiKey | LED CC AC/DC DRIVER 200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$46.6620 / $53.9900 | Buy Now |
DISTI #
ELG-200-C2100B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 96V 2.1A - Boxed Product (Development Kits) (Alt: ELG-200-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8400 | Buy Now |
DISTI #
709-ELG200-C2100B
|
Mouser Electronics | LED Power Supplies 201.6W 48-96V 2100mA CC IP67 3in1 Dimming RoHS: Compliant | 0 |
|
$47.1500 / $53.9900 | Order Now |
DISTI #
71787498
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@2100mA, 100-305V In | MEAN WELL ELG-200-C2100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 201.6W - Fixd: 105 Vdc (OC) @ 2,100mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
10 In Stock |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
51592644
|
Verical | AC/DC LED Power Supply 201.6W Single 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1838 | Americas - 9 |
|
$60.3636 / $65.6211 | Buy Now |
DISTI #
77350686
|
Verical | AC/DC LED Power Supply 201.6W Single 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$62.0143 / $62.9130 | Buy Now |
DISTI #
ELG-200-C2100B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 96V 2.1A - Boxed Product (Development Kits) (Alt: ELG-200-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$63.8400 | Buy Now |
DISTI #
ELG-200-C2100B
|
TME | Power supply: switched-mode, LED, 200W, 48÷96VDC, 2100mA, IP67 Min Qty: 1 | 3 |
|
$46.2000 / $52.3000 | Buy Now |
Part Details for ELG-200-C2100B
ELG-200-C2100B CAD Models
ELG-200-C2100B Part Data Attributes
|
ELG-200-C2100B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-C2100B
Mean Well
1 Output, 201.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 96 V | |
Output Voltage-Min | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |