Part Details for ELG-200-C2100DA by Mean Well
Overview of ELG-200-C2100DA by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-C2100DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5151-ND
|
DigiKey | LED POWER SUPPLIES 201.6W 48-96V Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.5125 | Buy Now |
DISTI #
ELG-200-C2100DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-200-C2100DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
709-ELG200-C2100DA
|
Mouser Electronics | LED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control RoHS: Compliant | 3 |
|
$52.4900 / $59.3300 | Buy Now |
DISTI #
71787513
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@700mA, 100-305V In | MEAN WELL ELG-200-C2100DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2300 / $59.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 201.6W - Dim: 105 Vdc (OC) @ 2,100mA - Dim: DALI RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
ELG-200-C2100DA
|
TME | Power supply: switching, Communication: DALI, LED, 200W, 48÷96VDC Min Qty: 1 | 9 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
000000000005618353
|
Sager | LED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control Min Qty: 1 | 0 |
|
$49.9000 / $56.4000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 201.6W - Dim: 105 Vdc (OC) @ 2,100mA - Dim: DALI RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
|
Neutron USA | LED Power Supplies 201.6W 48-96V 2100mA CC IP67 DALI control | 3 |
|
$137.4100 | Buy Now |
Part Details for ELG-200-C2100DA
ELG-200-C2100DA CAD Models
ELG-200-C2100DA Part Data Attributes
|
ELG-200-C2100DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-C2100DA
Mean Well
1 Output, 201.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 96 V | |
Output Voltage-Min | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |