Part Details for ELG-240-42 by Mean Well
Overview of ELG-240-42 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-240-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1534-ND
|
DigiKey | LED DRVR CC/CV AC/DC 42V 5.71A Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$54.2976 / $59.3900 | Buy Now |
DISTI #
ELG-240-42
|
Avnet Americas | LED Driver Module 5.71A Single-OUT 42V 239.82W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG240-42
|
Mouser Electronics | LED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo fixed RoHS: Compliant | 5 |
|
$52.5100 / $57.4900 | Buy Now |
DISTI #
71787625
|
RS | Power Supply, AC-DC, LED Driver, 240W, 42V@5.71A, 100-305V In | MEAN WELL ELG-240-42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.8300 / $59.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 239.82W - Fixed: 42 Vdc @ 5,710mA - Dim: No RoHS: Compliant |
11 In Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
52712676
|
Verical | AC/DC LED Power Supply 239.82W Single 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 10 |
|
$57.6877 / $66.7503 | Buy Now |
DISTI #
ELG-240-42
|
Avnet Americas | LED Driver Module 5.71A Single-OUT 42V 239.82W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-42) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
000000000005530539
|
Sager | LED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo fixed Min Qty: 1 | 0 |
|
$47.0400 / $53.2000 | Buy Now |
DISTI #
3481252
|
Farnell | LED DRIVER, CONST CURRENT/VOLT, 239.82W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$59.0258 | Buy Now |
Part Details for ELG-240-42
ELG-240-42 CAD Models
ELG-240-42 Part Data Attributes:
|
ELG-240-42
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-42
Mean Well
1 Output, 239.82W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.71 A | |
Output Voltage-Max | 42.84 V | |
Output Voltage-Min | 41.16 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 239.82 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.1 s | |
Width | 71 mm |