Part Details for ELG-240-54D2-3Y by Mean Well
Overview of ELG-240-54D2-3Y by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-240-54D2-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-240-54D2-3Y-ND
|
DigiKey | LED AC/DC DRIVER 240W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$61.8928 / $67.7000 | Buy Now |
DISTI #
ELG-240-54D2-3Y
|
Avnet Americas | LED Driver Module Time Scheme 4.45A Single-OUT 27V to 54V 240.3W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-54D2-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.6000 / $60.6000 | Buy Now |
DISTI #
709-ELG-240-54D2-3Y
|
Mouser Electronics | LED Power Supplies 240.3W54V 4.45ACC+CV IP67 Smart Timer dimming 3 wire input RoHS: Compliant | 0 |
|
$61.8900 / $67.7000 | Order Now |
DISTI #
71787658
|
RS | Power Supply, AC-DC, LED Driver, 240W, 54V@4.45A, 100-305V In | MEAN WELL ELG-240-54D2-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 240.3W - Dim: 54 Vdc @ 4,450mA - Dim: Timer - User Prgm | 0 |
|
$53.6000 / $60.6000 | Buy Now |
DISTI #
ELG-240-54D2-3Y
|
Avnet Americas | LED Driver Module Time Scheme 4.45A Single-OUT 27V to 54V 240.3W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-54D2-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$53.6000 / $60.6000 | Buy Now |
DISTI #
ELG-240-54D2-3Y
|
TME | Power supply: switched-mode, LED, 240.3W, 54VDC, 4.45A, 100÷305VAC Min Qty: 1 | 0 |
|
$53.6000 / $60.6000 | RFQ |
DISTI #
3481294
|
Farnell | LED DRIVER, CONST CURRENT/VOLT, 240.3W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$67.0839 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 240.3W - Dim: 54 Vdc @ 4,450mA - Dim: Timer - User Prgm | 0 |
|
$53.6000 / $60.6000 | Buy Now |
Part Details for ELG-240-54D2-3Y
ELG-240-54D2-3Y CAD Models
ELG-240-54D2-3Y Part Data Attributes:
|
ELG-240-54D2-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-54D2-3Y
Mean Well
1 Output, 240.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.45 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 27 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |