Part Details for ELG-240-C1400DA-3Y by Mean Well
Overview of ELG-240-C1400DA-3Y by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-240-C1400DA-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG-240-C1400DA-3Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-240-C1400DA-3Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005944954
|
Sager | LED Power Supplies Min Qty: 1 | 0 |
|
$50.3900 / $59.7000 | Buy Now |
Part Details for ELG-240-C1400DA-3Y
ELG-240-C1400DA-3Y CAD Models
ELG-240-C1400DA-3Y Part Data Attributes
|
ELG-240-C1400DA-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-C1400DA-3Y
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATE WITH (142-431)VDC | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 171 V | |
Output Voltage-Min | 86 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 239.4 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |