Part Details for ELG-240-C2100AB by Mean Well
Overview of ELG-240-C2100AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-240-C2100AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-240-C2100AB-ND
|
DigiKey | LED CC AC/DC DRIVER 240W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.5125 | Buy Now |
DISTI #
ELG-240-C2100AB
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 1050mA to 2100mA Single-OUT 57V to 115V 241.5W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-240-C2100AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
709-ELG-240-C2100AB
|
Mouser Electronics | LED Power Supplies 241.5W57-115V 2100mACC IP65 Io adj built in pot + 3in1 dimming RoHS: Compliant | 0 |
|
$52.3300 / $58.7600 | Order Now |
DISTI #
71787591
|
RS | Power Supply, AC-DC, LED Driver, 240W, 200-305V@2100mA, 100-305V In | MEAN WELL ELG-240-C2100AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6800 / $59.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.8700 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 240W - 2100mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
ELG-240-C2100AB
|
TME | Power supply: switching, LED, 241.5W, 57÷115VDC, 1050÷2100mA, IP65 Min Qty: 1 | 6 |
|
$49.9000 / $56.4000 | Buy Now |
DISTI #
000000000005944960
|
Sager | LED Power Supplies 241.5W57-115V 2100mACC IP65 Io adj built in pot + 3in1 dimming Min Qty: 1 | 0 |
|
$49.9000 / $56.4000 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 240W - 2100mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$49.9000 / $56.4000 | Buy Now |
Part Details for ELG-240-C2100AB
ELG-240-C2100AB CAD Models
ELG-240-C2100AB Part Data Attributes
|
ELG-240-C2100AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-240-C2100AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT ALSO OPERATE WITH (142-431)VDC | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 115 V | |
Output Voltage-Min | 57 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 241.5 W | |
Trim/Adjustable Output | YES | |
Width | 71 mm |