Part Details for ELG-75-36-3Y by Mean Well
Overview of ELG-75-36-3Y by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-75-36-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5746
|
Newark | Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-36-3Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$39.9700 / $45.9000 | Buy Now |
DISTI #
1866-ELG-75-36-3Y-ND
|
DigiKey | LED AC/DC DRIVER 75W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$34.6304 / $40.4900 | Buy Now |
DISTI #
ELG-75-36-3Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-75-36-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-ELG-75-36-3Y
|
Mouser Electronics | LED Power Supplies 75.6W 36V 2.1A CC+CVIP67 Io and Vo Fixed 3 wire input RoHS: Compliant | 0 |
|
$33.2000 / $38.2500 | Order Now |
DISTI #
75074500
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 75W, 36Vout, ELG-75 | MEAN WELL ELG-75-36-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 / $33.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 36 Vdc @ 2,100mA - Dim: No | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
ELG-75-36-3Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-75-36-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
ELG-75-36-3Y
|
TME | Power supply: switched-mode, LED, 75.6W, 36VDC, 2.1A, 100÷305VAC Min Qty: 1 | 0 |
|
$29.6000 / $33.4000 | RFQ |
DISTI #
000000000007164186
|
Sager | LED Power Supplies 75.6W 36V 2.1A CC+CVIP67 Io and Vo Fixed 3 wire input Min Qty: 1 | 0 |
|
$29.5700 / $33.4400 | Buy Now |
Part Details for ELG-75-36-3Y
ELG-75-36-3Y CAD Models
ELG-75-36-3Y Part Data Attributes:
|
ELG-75-36-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-36-3Y
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |