Part Details for ELG-75-42AB-3Y by Mean Well
Overview of ELG-75-42AB-3Y by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-75-42AB-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9816
|
Newark | Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-42AB-3Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6800 | Buy Now |
DISTI #
1866-ELG-75-42AB-3Y-ND
|
DigiKey | LED AC/DC DRIVER 75W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7488 / $44.1400 | Buy Now |
DISTI #
ELG-75-42AB-3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 0.9A to 1.8A Single-OUT 37.8V to 46.2V 75.6W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-75-42AB-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
709-ELG-75-42AB-3Y
|
Mouser Electronics | LED Power Supplies 75.6W 42V 1.8A CC+CVIP65 Io/Vo adj W/pot + 3in1 Dimming 3 Wire Input RoHS: Compliant | 0 |
|
$37.7400 / $44.1400 | Order Now |
DISTI #
71787718
|
RS | Power Supply, AC-DC, LED Driver, 75W, 42V@1.8A, 100-305V In | MEAN WELL ELG-75-42AB-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.6200 | Buy Now |
|
Onlinecomponents.com | Constant Current/Voltage LED Driver - 75W - 42V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$32.3000 / $36.5000 | Buy Now |
DISTI #
ELG-75-42AB-3Y
|
TME | Power supply: switched-mode, LED, 75.6W, 42VDC, 0.9÷1.8A, IP65 Min Qty: 1 | 0 |
|
$32.3000 / $36.5000 | RFQ |
DISTI #
000000000005944978
|
Sager | LED Power Supplies 75.6W 42V 1.8A CC+CVIP65 Io/Vo adj W/pot + 3in1 Dimming 3 Wire Input Min Qty: 1 | 0 |
|
$32.2600 / $36.4800 | Buy Now |
|
Master Electronics | Constant Current/Voltage LED Driver - 75W - 42V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$32.3000 / $36.5000 | Buy Now |
Part Details for ELG-75-42AB-3Y
ELG-75-42AB-3Y CAD Models
ELG-75-42AB-3Y Part Data Attributes
|
ELG-75-42AB-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-42AB-3Y
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Output Voltage-Max | 46.2 V | |
Output Voltage-Min | 37.8 V | |
Output Voltage-Nom | 42 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | YES |