Part Details for ELG-75-42D2-3Y by Mean Well
Overview of ELG-75-42D2-3Y by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91C142D-25EE | Renesas Electronics Corporation | VME to PCI Bridge |
Price & Stock for ELG-75-42D2-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5749
|
Newark | Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-42D2-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$47.3600 / $54.5900 | Buy Now |
DISTI #
1866-ELG-75-42D2-3Y-ND
|
DigiKey | LED AC/DC DRIVER 75W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$41.2863 | Buy Now |
DISTI #
ELG-75-42D2-3Y
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-75-42D2-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG-75-42D2-3Y
|
Mouser Electronics | LED Power Supplies 75.6W 72V 1.8A CC+CVIP67 Smart Timer dimming 3 wire input RoHS: Compliant | 0 |
|
$41.2700 / $47.8300 | Order Now |
DISTI #
75074509
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 75W, 42Vout, ELG-75 | MEAN WELL ELG-75-42D2-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4400 / $48.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 75.6W - Dim: 42 Vdc @ 1,800mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
000000000007164195
|
Sager | LED Power Supplies 75.6W 72V 1.8A CC+CVIP67 Smart Timer dimming 3 wire input Min Qty: 1 | 0 |
|
$36.0000 / $40.7000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 75.6W - Dim: 42 Vdc @ 1,800mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$36.0000 / $40.7000 | Buy Now |
Part Details for ELG-75-42D2-3Y
ELG-75-42D2-3Y CAD Models
ELG-75-42D2-3Y Part Data Attributes
|
ELG-75-42D2-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-42D2-3Y
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |