Part Details for ELG-75-C1050D2 by Mean Well
Overview of ELG-75-C1050D2 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-75-C1050D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5164-ND
|
DigiKey | LED POWER SUPPLIES 1050MA 35-71V Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$37.1184 / $42.8300 | Buy Now |
DISTI #
ELG-75-C1050D2
|
Avnet Americas | LED DRVR Module 1-CH IP67 71V 1.05A - Boxed Product (Development Kits) (Alt: ELG-75-C1050D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG75-C1050D2
|
Mouser Electronics | LED Power Supplies 1050mA 35-71V 74.55W CC Timer dimming RoHS: Compliant | 0 |
|
$37.1100 / $42.8300 | Order Now |
DISTI #
71787693
|
RS | Power Supply, AC-DC, LED Driver, 75W, 200-305V@1050mA, 100-305V In | MEAN WELL ELG-75-C1050D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 74.55W - Dim: 78 Vdc (OC) @ 1,050mA - Dim: Timer - User Prgm RoHS: Compliant | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-75-C1050D2
|
Avnet Americas | LED DRVR Module 1-CH IP67 71V 1.05A - Boxed Product (Development Kits) (Alt: ELG-75-C1050D2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-75-C1050D2
|
TME | Power supply: switched-mode, LED, 74.55W, 35÷71VDC, 1.05A, IP67 Min Qty: 1 | 0 |
|
$36.0000 / $40.7000 | RFQ |
DISTI #
000000000005944986
|
Sager | LED Power Supplies 1050mA 35-71V 74.55W CC Timer dimming Min Qty: 1 | 0 |
|
$35.9500 / $40.6600 | Buy Now |
DISTI #
3224169
|
Farnell | LED DRIVER, CONSTANT CURRENT, 74.55W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$42.6347 | Buy Now |
Part Details for ELG-75-C1050D2
ELG-75-C1050D2 CAD Models
ELG-75-C1050D2 Part Data Attributes:
|
ELG-75-C1050D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-C1050D2
Mean Well
1 Output, 74.55W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 71 V | |
Output Voltage-Min | 35 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 74.55 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |