Part Details for ELG-75-C500-3Y by Mean Well
Overview of ELG-75-C500-3Y by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-75-C500-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-75-C500-3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 75W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$30.6880 / $35.3800 | Buy Now |
DISTI #
ELG-75-C500-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP67 150V 0.5A - Boxed Product (Development Kits) (Alt: ELG-75-C500-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-ELG-75-C500-3Y
|
Mouser Electronics | LED Power Supplies 500mA 75-150V 75WIP67 CC Io Fixed 3 wire input RoHS: Compliant | 0 |
|
$30.6800 / $35.3800 | Order Now |
DISTI #
75074534
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 75W, 500mA, ELG-75-C Series | MEAN WELL ELG-75-C500-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 / $33.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 75W - Fixed: 158 Vdc (OC) @ 500mA - Dim: No | 0 |
|
$29.6000 / $33.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 75W - Fixed: 158 Vdc (OC) @ 500mA - Dim: No | 0 |
|
$29.6000 / $33.4000 | Buy Now |
Part Details for ELG-75-C500-3Y
ELG-75-C500-3Y CAD Models
ELG-75-C500-3Y Part Data Attributes:
|
ELG-75-C500-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-C500-3Y
Mean Well
1 Output, 75W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 150 V | |
Output Voltage-Min | 75 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |