Part Details for ELG-75-C700A by Mean Well
Overview of ELG-75-C700A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC700A | Analog Devices | LTC3428EDD - 2.4MHz, 2-Phase B |
Price & Stock for ELG-75-C700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4450
|
Newark | Led Driv, Constant Current, 74.9W, Power Supply Applications:-, Output Power Max:74.9W, Output Voltage Max:107V, Output Current:700Ma, Led Driver Mode:Constant Current, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well ELG-75-C700A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$22.8700 | Buy Now |
DISTI #
1866-1586-ND
|
DigiKey | LED DRVR CC AC/DC 53-107V 700MA Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$31.1925 | Buy Now |
DISTI #
ELG-75-C700A
|
Avnet Americas | LED DRVR Module 1-CH IP65 107V 0.7A - Boxed Product (Development Kits) (Alt: ELG-75-C700A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
709-ELG75-C700A
|
Mouser Electronics | LED Power Supplies 700mA 53-107V 74.9W CC IP65 Io Adj w/pot RoHS: Compliant | 6 |
|
$31.5000 / $37.0300 | Buy Now |
DISTI #
71787678
|
RS | Power Supply, AC-DC, LED Driver, 75W, 200-305V@700mA, 100-305V In | MEAN WELL ELG-75-C700A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1700 / $36.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 74.9W - Adj: 114 Vdc (OC) @ 700mA - Dim: No RoHS: Compliant |
6 In Stock |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
ELG-75-C700A
|
TME | Power supply: switching, LED, 75W, 53÷107VDC, 350÷700mA, IP65, 90% Min Qty: 1 | 16 |
|
$29.6000 / $33.4000 | Buy Now |
DISTI #
000000000005435115
|
Sager | LED Power Supplies 700mA 53-107V 74.9W CC IP65 Io Adj w/pot Min Qty: 1 | 0 |
|
$29.6000 / $33.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 74.9W - Adj: 114 Vdc (OC) @ 700mA - Dim: No RoHS: Compliant |
6 In Stock |
|
$29.6000 / $33.4000 | Buy Now |
Part Details for ELG-75-C700A
ELG-75-C700A CAD Models
ELG-75-C700A Part Data Attributes
|
ELG-75-C700A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-C700A
Mean Well
1 Output, 74.9W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 53 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 74.9 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |