There are no models available for this part yet.
Overview of ELG-75-C700AB-3Y by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELG-75-C700AB-3Y by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-ELG-75-C700AB-3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 75W Min Qty: 16 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$33.8062 | Buy Now | |
DISTI #
ELG-75-C700AB-3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 350mA to 700mA Single-OUT 53V to 107V 74.9W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-75-C700AB-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$32.3000 / $36.5000 | Buy Now | |
DISTI #
709-ELG-75-C700AB-3Y
|
Mouser Electronics | LED Power Supplies 700mA 53-107V 74.9W CC+CV IP65 Io adj built in pot + 3in1 dimming 3 wire input RoHS: Compliant | 0 |
|
$34.8400 / $37.7000 | Order Now | |
DISTI #
71787688
|
RS | Power Supply, AC-DC, LED Driver, 75W, 200-305V@700mA, 100-305V In | MEAN WELL ELG-75-C700AB-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1000 / $43.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.6200 | Buy Now | ||
Onlinecomponents.com | Constant Current LED Driver - 75W - 700mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$32.3000 / $36.5000 | Buy Now | ||
DISTI #
ELG-75-C700AB-3Y
|
TME | Power supply: switching, LED, 74.9W, 53÷107VDC, 350÷700mA, IP65 Min Qty: 1 | 0 |
|
$32.3000 / $36.5000 | RFQ | |
DISTI #
000000000005944999
|
Sager | LED Power Supplies 700mA 53-107V 74.9W CC+CV IP65 Io adj built in pot + 3in1 dimming 3 wire input Min Qty: 1 | 0 |
|
$32.3000 / $36.5000 | Buy Now | |
Master Electronics | Constant Current LED Driver - 75W - 700mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$32.3000 / $36.5000 | Buy Now |
CAD Models for ELG-75-C700AB-3Y by Mean Well
Part Data Attributes for ELG-75-C700AB-3Y by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
180 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.7 A
|
Output Voltage-Max
|
107 V
|
Output Voltage-Min
|
53 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE
|
Seated Height-Max
|
35.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
74.9 W
|
Trim/Adjustable Output
|
YES
|
Width
|
63 mm
|