Part Details for ELGC-300-L-AB by Mean Well
Overview of ELGC-300-L-AB by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ELGC-300-L-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELGC-300-L-AB-ND
|
DigiKey | O/P +116~232V1300~2000MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$81.3616 / $97.3500 | Buy Now |
DISTI #
ELGC-300-L-AB
|
Avnet Americas | LED Driver Module 0-10V/10V PWM/Resistance 1.3A to 2A 1-OUT 116V to 232V 301.6W Wire Leaded - Boxed Product (Development Kits) (Alt: ELGC-300-L-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
709-ELGC-300-L-AB
|
Mouser Electronics | LED Power Supplies 301.6W116-232V1400mA IP67 CP Dimming RoHS: Compliant | 0 |
|
$81.8000 / $88.7700 | Order Now |
DISTI #
71388929
|
RS | Power Supply, AC-DC, LED, Constand Power, IP67,300W,116-232V@1300-2000mA | MEAN WELL ELGC-300-L-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3500 / $99.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$90.7000 | Buy Now |
|
Onlinecomponents.com | Constant Power LED Driver - 300W - 116 to 232VDC / 1300 to 2000mA - Power Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
DISTI #
ELGC-300-L-AB
|
TME | Power supply: switching, LED, 300W, 116÷232VDC, 650÷2000mA, IP67 Min Qty: 1 | 0 |
|
$75.6000 / $85.5000 | RFQ |
DISTI #
000000000005745875
|
Sager | LED Power Supplies 301.6W116-232V1400mA IP67 CP Dimming Min Qty: 1 | 0 |
|
$75.6000 / $85.5000 | Buy Now |
|
Master Electronics | Constant Power LED Driver - 300W - 116 to 232VDC / 1300 to 2000mA - Power Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$75.6000 / $85.5000 | Buy Now |
|
Neutron USA | LED Power Supply 301W/256W 116 ~232VDC1400mA CP, IP67, CPout Adjusted by Io potmeter, Dimming with 0-10V PWM resistance, PFC 0.97, 94.5% Eff, Input: 100-305VAC|142- 431VDC | 11 |
|
$249.1000 | Buy Now |
Part Details for ELGC-300-L-AB
ELGC-300-L-AB CAD Models
ELGC-300-L-AB Part Data Attributes
|
ELGC-300-L-AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGC-300-L-AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |