Part Details for ELGT-150-C1400A by Mean Well
Overview of ELGT-150-C1400A by Mean Well
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1400A | Analog Devices | LTM4608AEV DEMO BOARD - 2.7Vin |
Price & Stock for ELGT-150-C1400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1592-ND
|
DigiKey | LED DRVR CC AC/DC 54-107V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$39.5300 | Buy Now |
DISTI #
ELGT-150-C1400A
|
Avnet Americas | LED DRVR Module 1.4A 1-CH 54V to 107V 150W Lead Wire - Boxed Product (Development Kits) (Alt: ELGT-150-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 105W - Adj: 115 Vdc (OC) @ 1,400mA - Dim: Not App RoHS: Compliant |
6 In Stock |
|
$39.4200 / $112.5500 | Buy Now |
DISTI #
51743422
|
Verical | AC/DC LED Power Supply 105W Single 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1721 | Americas - 5 |
|
$51.2460 / $146.3150 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 105W - Adj: 115 Vdc (OC) @ 1,400mA - Dim: Not App RoHS: Compliant |
6 In Stock |
|
$39.4200 / $112.5500 | Buy Now |
|
Neutron USA | LED Power Supplies 105-149.8W 54-107V 1400mA CC Io Adj | 9 |
|
$79.9900 | Buy Now |
Part Details for ELGT-150-C1400A
ELGT-150-C1400A CAD Models
ELGT-150-C1400A Part Data Attributes
|
ELGT-150-C1400A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGT-150-C1400A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |