ELGT-150-C1400AB
Mean Well
Description: AC-DC Power Factor Correction Module,

Overview of ELGT-150-C1400AB by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELGT-150-C1400AB by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # ELGT-150-C1400AB
Avnet Americas LED Driver Module 0-10V/Analog/PWM/Resistance 700mA to 1400mA Single-OUT 54V to 107V 149.8W Wire Leaded - Boxed Product (Development Kits) (Alt: ELGT-150-C1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
RFQ

CAD Models for ELGT-150-C1400AB by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELGT-150-C1400AB by Mean Well

ELGT-150-C1400AB
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 3 Days
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Want to compare parts?
  1. ELGT-150-C1400AB
    Mean Well
    AC-DC Power Factor Correction Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELGT-150-C1400AB by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELGT-150-C1400AB by Mean Well

Select Manufacturer
Which Manufacturer of ELGT-150-C1400AB would you like to use for your alert(s)?
  • Please alert me when ELGT-150-C1400AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELGT-150-C1400AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELGT-150-C1400AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELGT-150-C1400AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELGT-150-C1400AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELGT-150-C1400AB by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: