Part Details for ELGT-150-C1400DA by Mean Well
Overview of ELGT-150-C1400DA by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELGT-150-C1400DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELGT-150-C1400DA-ND
|
DigiKey | LED DRIVER CC 150W Min Qty: 16 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$39.2625 | Buy Now |
DISTI #
ELGT-150-C1400DA
|
Avnet Americas | LED DRVR Module 1.4A 1-CH 54V to 107V 150W Lead Wire - Boxed Product (Development Kits) (Alt: ELGT-150-C1400DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ |
Part Details for ELGT-150-C1400DA
ELGT-150-C1400DA CAD Models
ELGT-150-C1400DA Part Data Attributes
|
ELGT-150-C1400DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELGT-150-C1400DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |