Part Details for ELIO18WGLA by SOURIAU-SUNBANK
Overview of ELIO18WGLA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELIO18WGLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-ELIO18WGLA
|
Mouser Electronics | Fiber Optic Connectors | 46 |
|
$58.7100 / $68.7500 | Buy Now |
DISTI #
70450549
|
RS | ELIO Series, Size 16 Contact for use with ELIO Series | Souriau-Sunbank by Eaton ELIO18WGLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3200 / $62.2000 | RFQ |
DISTI #
SOGELIO18WGLA
|
Interstate Connecting Components | J6127 | 0 |
|
Buy Now | |
DISTI #
SOIELIO18WGLA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for ELIO18WGLA
ELIO18WGLA CAD Models
ELIO18WGLA Part Data Attributes
|
ELIO18WGLA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
ELIO18WGLA
SOURIAU-SUNBANK
Connector Accessory,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | WIRE | |
Used With | FIBER OPTIC CONNECTOR |