ELJ-FA221JF
Panasonic Electronic Components
Description: General Purpose Inductor, 220uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT

Overview of ELJ-FA221JF by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELJ-FA221JF by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 01M7706
Newark Wirewound Inductor, 220Uh, 45Ma, 5% 7Mhz, Inductance:220µh, Dc Resistance Max:21Ohm, Self Resonant Frequency:7Mhz, Dc Current Rating:45Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Elj Series, Inductor Construction:- Rohs Compliant: Yes |Panasonic ELJ-FA221JF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1320
$0.1320 Buy Now

CAD Models for ELJ-FA221JF by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELJ-FA221JF by Panasonic Electronic Components

ELJ-FA221JF
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Rectangular
Core Material
Wirewound
DC Resistance
21 Ω
Inductance-Nom (L)
220 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.045 A
Self Resonance Frequency
7 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
0.796 MHz
Tolerance
5%
Want to compare parts?
  1. ELJ-FA221JF
    Panasonic Electronic Components
    General Purpose Inductor, 220uH, 5%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELJ-FA221JF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELJ-FA221JF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELJ-FA221JF would you like to use for your alert(s)?
  • Please alert me when ELJ-FA221JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELJ-FA221JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELJ-FA221JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELJ-FA221JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELJ-FA221JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELJ-FA221JF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: