Part Details for ELJ-NC18NKF by Panasonic Electronic Components
Overview of ELJ-NC18NKF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELJ-NC18NKF
ELJ-NC18NKF CAD Models
ELJ-NC18NKF Part Data Attributes:
|
ELJ-NC18NKF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJ-NC18NKF
Panasonic Electronic Components
General Purpose Inductor, 0.018uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic |