There are no models available for this part yet.
Overview of ELJ-NCR10KF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELJ-NCR10KF by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ1232
|
Newark | General Purpose Inductor, 0.1Uh, 10%, 1 Element, Non-Magnetic-Core, Smd, 1008 |Panasonic ELJ-NCR10KF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.3000 | Buy Now | |
Onlinecomponents.com | Inductor High Frequency Chip Wirewound 100nH 10% 25.2MHz 10Q-Factor Ferrite 175mA 800mOhm DCR 1008 T/R RoHS: Compliant |
270 Partner Stock |
|
$0.1355 / $0.1856 | Buy Now | ||
DISTI #
SMC-ELJ-NCR10KF
|
Sensible Micro Corporation | Inductor High Frequency Chip Wirewound 100Nh 10% 25.2Mhz 10Q-Factor Ferrite 175Ma 800Mohm Dcr 1008 T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 20 |
|
$0.1260 / $0.1365 | RFQ | |
Master Electronics | Inductor High Frequency Chip Wirewound 100nH 10% 25.2MHz 10Q-Factor Ferrite 175mA 800mOhm DCR 1008 T/R RoHS: Compliant |
270 Partner Stock |
|
$0.1355 / $0.1856 | Buy Now |
CAD Models for ELJ-NCR10KF by Panasonic Electronic Components
Part Data Attributes for ELJ-NCR10KF by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
1008
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|