Part Details for ELJ-PA221KF by Panasonic Electronic Components
Overview of ELJ-PA221KF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELJ-PA221KF
ELJ-PA221KF CAD Models
ELJ-PA221KF Part Data Attributes
|
ELJ-PA221KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJ-PA221KF
Panasonic Electronic Components
General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |