Part Details for ELJ-RE1N0DF2 by Panasonic Electronic Components
Overview of ELJ-RE1N0DF2 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJ-RE1N0DF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELJ-RE1N0DF2
|
Avnet Americas | Ind Chip Laser Cut 1nH 0.3nH 100MHz 7Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: ELJ-RE1N0DF2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0339 / $0.0384 | Buy Now |
|
Bristol Electronics | 22460 |
|
RFQ | ||
DISTI #
ELJ-RE1N0DF2
|
Avnet Americas | Ind Chip Laser Cut 1nH 0.3nH 100MHz 7Q-Factor Ceramic 500mA 0603 T/R - Tape and Reel (Alt: ELJ-RE1N0DF2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0339 / $0.0384 | Buy Now |