There are no models available for this part yet.
Overview of ELJ-RF1N2DFB by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELJ-RF1N2DFB by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ1237
|
Newark | General Purpose Inductor, 0.0012Uh, 25%, 1 Element, Non-Magnetic-Core, Smd, 0402 |Panasonic ELJ-RF1N2DFB RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now | |
Onlinecomponents.com | Inductor High Frequency Chip Laser Cut 1.2nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 60mOhm DCR 0402 T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0273 / $0.0328 | Buy Now | ||
DISTI #
61239446
|
Verical | Inductor High Frequency Chip Laser Cut 0.0012uH 0.3nH 100MHz 8Q-Factor Non Magnetic 0.4A 0.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0230 | Buy Now | |
DISTI #
ELJRF1N2DFB-PAN
|
TME | ELJ-RF1N2DFB Min Qty: 10000 | 10000 |
|
$0.0274 | Buy Now | |
DISTI #
C1S600603951297
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0321 | Buy Now | |
Master Electronics | Inductor High Frequency Chip Laser Cut 1.2nH 0.3nH 100MHz 8Q-Factor Ceramic 400mA 60mOhm DCR 0402 T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0273 / $0.0328 | Buy Now |