Part Details for ELJFA2R7JF by Panasonic Electronic Components
Overview of ELJFA2R7JF by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELJFA2R7JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70068645
|
RS | ELJFA Series Wire-wound SMD Inductor 2.7 uH +/-5% 180mA Idc Q:30 | Panasonic Electronic Components ELJFA2R7JF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2810 | RFQ |
|
Quest Components | Inductor, Wirewound, 2.7uh, 5±% | 71 |
|
$0.1530 / $0.2295 | Buy Now |
|
Quest Components | Inductor, Wirewound, 2.7uh, 5±% (Also Known As: ELJ-FA2R7JF) | 71 |
|
$0.1530 / $0.2295 | Buy Now |
DISTI #
ELJFA2R7JF
|
Avnet Abacus | Ind General Purpose Chip Molded Wirewound 2.7uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R (Alt: ELJFA2R7JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELJFA2R7JF
ELJFA2R7JF CAD Models
ELJFA2R7JF Part Data Attributes
|
ELJFA2R7JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJFA2R7JF
Panasonic Electronic Components
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |