-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 180 uH, GENERAL PURPOSE INDUCTOR, SMD | 1559 |
|
$0.0903 / $0.3010 | Buy Now |
|
Quest Components | 1 ELEMENT, 180 uH, GENERAL PURPOSE INDUCTOR, SMD | 1000 |
|
$0.1571 / $0.2946 | Buy Now |
DISTI #
ELJFB181JF
|
Avnet Abacus | Ind General Purpose Chip Molded Wirewound 180uH 5% 100KHz 40Q-Factor Ferrite 85mA 1812 T/R (Alt: ELJFB181JF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELJFB181JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELJFB181JF
Panasonic Electronic Components
1 ELEMENT, 180uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 5.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |